0430300039-10-B9-D | |
---|---|
DigiKey Part Number | 0430300039-10-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-10-B9-D |
Description | 10" PRE-CRIMP A1857/19 BK001 BLA |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.59400 | $15.94 |
30 | $1.41267 | $42.38 |
50 | $1.33960 | $66.98 |
100 | $1.25070 | $125.07 |
250 | $1.14904 | $287.26 |
500 | $1.08264 | $541.32 |
1,000 | $1.02415 | $1,024.15 |
2,500 | $0.95740 | $2,393.50 |
5,000 | $0.91389 | $4,569.45 |