0430300039-12-B9-D | |
---|---|
DigiKey Part Number | 0430300039-12-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-12-B9-D |
Description | 12" PRE-CRIMP A1857/19 BK001 BLA |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.66700 | $16.67 |
30 | $1.47767 | $44.33 |
50 | $1.40160 | $70.08 |
100 | $1.30910 | $130.91 |
250 | $1.20316 | $300.79 |
500 | $1.13398 | $566.99 |
1,000 | $1.07304 | $1,073.04 |
2,500 | $1.00350 | $2,508.75 |
5,000 | $0.95818 | $4,790.90 |