0430300040-10-B9-D | |
---|---|
DigiKey Part Number | 0430300040-10-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300040-10-B9-D |
Description | 10" PRE-CRIMP A1857/19 BK001 BLA |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.81200 | $18.12 |
30 | $1.60800 | $48.24 |
50 | $1.52580 | $76.29 |
100 | $1.42580 | $142.58 |
250 | $1.31148 | $327.87 |
500 | $1.23678 | $618.39 |
1,000 | $1.17098 | $1,170.98 |
2,500 | $1.09592 | $2,739.80 |
5,000 | $1.04700 | $5,235.00 |