0430310003-11-Y0-D | |
---|---|
DigiKey Part Number | 0430310003-11-Y0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-11-Y0-D |
Description | 11" PRE-CRIMP A2040Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.88400 | $18.84 |
30 | $1.67300 | $50.19 |
50 | $1.58780 | $79.39 |
100 | $1.48410 | $148.41 |
250 | $1.36556 | $341.39 |
500 | $1.28812 | $644.06 |
1,000 | $1.21993 | $1,219.93 |
2,500 | $1.14212 | $2,855.30 |
5,000 | $1.09142 | $5,457.10 |









