0464379201

DigiKey Part Number
900-0464379201-ND
Manufacturer
Manufacturer Product Number
0464379201
Description
TEN60 R/A RECEPT ASSY 1-C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Connector Plug, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Blades
Connector Style
EXTreme Ten60Power
Number of Positions
1
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
1 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
60A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600VAC, 250VDC
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$6.59000$6.59
10$5.08900$50.89
25$4.64400$116.10
40$4.44250$177.70
204$3.86382$788.22
408$3.66534$1,495.46
612$3.56042$2,178.98
1,020$3.43896$3,507.74
2,448$3.31237$8,108.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.