0502128000-04-G8-D | |
---|---|
DigiKey Part Number | 0502128000-04-G8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-G8-D |
Description | 4" PRE-CRIMP 3048 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-G8-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.62100 | $6.21 |
30 | $0.54567 | $16.37 |
50 | $0.51520 | $25.76 |
100 | $0.47810 | $47.81 |
250 | $0.43552 | $108.88 |
500 | $0.40770 | $203.85 |
1,000 | $0.38316 | $383.16 |
2,500 | $0.35512 | $887.80 |
5,000 | $0.33683 | $1,684.15 |