0502128000-12-L8-D

DigiKey Part Number
0502128000-12-L8-D-ND
Manufacturer
Manufacturer Product Number
0502128000-12-L8-D
Description
12" PRE-CRIMP 3048 BL001 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-12-L8-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.76100$7.61
30$0.66967$20.09
50$0.63300$31.65
100$0.58810$58.81
250$0.53672$134.18
500$0.50312$251.56
1,000$0.47351$473.51
2,500$0.43968$1,099.20
5,000$0.41762$2,088.10
Manufacturers Standard Package