0503978100 | |
---|---|
DigiKey Part Number | WM23340-ND |
Manufacturer | |
Manufacturer Product Number | 0503978100 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0503978100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.18050 | $5,415.00 |