0735912082

DigiKey Part Number
900-0735912082TR-ND - Tape & Reel (TR)
900-0735912082CT-ND - Cut Tape (CT)
900-0735912082DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912082
Description
SMSJ ISOLATOR/5650-7150 M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator
Frequency
5.65 GHz ~ 7.15 GHz
Isolation
-18dB (Max)
Insertion Loss
0.5dB (Max)
VSWR
-
Connector Type
SMT
Package / Case
Module
Supplier Device Package
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.31000$24.31
10$19.10300$191.03
25$17.57960$439.49
100$15.73610$1,573.61
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$13.87120$6,242.04
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.