0740990022

DigiKey Part Number
0740990022-ND
Manufacturer
Manufacturer Product Number
0740990022
Description
CONN HEADER SMD 22POS 2.54MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0740990022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.450" (11.43mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
864$4.01869$3,472.15