0781272210

DigiKey Part Number
WM26403TR-ND - Tape & Reel (TR)
WM26403CT-ND - Cut Tape (CT)
WM26403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0781272210
Description
CONN FFC VERT 22POS 0.5MM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0781272210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
22
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.161" (4.10mm)
Locking Feature
-
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
10
Base Product Number
In-Stock: 2,659
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.93000$9.30
25$0.83640$20.91
50$0.77540$38.77
100$0.72140$72.14
250$0.65952$164.88
500$0.61912$309.56
1,000$0.58348$583.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.68951$1,379.02
4,000$0.65593$2,623.72
6,000$0.63818$3,829.08
10,000$0.61764$6,176.40
14,000$0.61413$8,597.82
Manufacturers Standard Package