0936030074 | |
---|---|
DigiKey Part Number | WM17874-ND |
Manufacturer | |
Manufacturer Product Number | 0936030074 |
Description | COMPLETE SET WITH CABLE GLAND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 16+Ground | |
Size | 16B | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.98000 | $86.98 |
10 | $71.06100 | $710.61 |
25 | $66.36960 | $1,659.24 |
50 | $63.31040 | $3,165.52 |
100 | $61.28750 | $6,128.75 |