1000540007 | |
---|---|
DigiKey Part Number | 2266-1000540007-ND |
Manufacturer | |
Manufacturer Product Number | 1000540007 |
Description | LOW LOSS MICROWAVE COAX 28 AWG |
Customer Reference | |
Detailed Description | Coaxial Cable 28 AWG 50 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 28 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Jacket Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
17 | $4.38000 | $74.46 |
204 | $4.20000 | $856.80 |
408 | $4.03000 | $1,644.24 |
1,003 | $3.87000 | $3,881.61 |