1063973000

DigiKey Part Number
900-1063973000-ND
Manufacturer
Manufacturer Product Number
1063973000
Description
LC2+ DUPLEX_CONNECTOR 1.6 & 2.0M
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex 125.5µm Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
125.5µm
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Blue
Boot Color
Blue
Ingress Protection
-
Features
Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
Zirconia, Ceramic
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$64.69000$64.69
10$52.50300$525.03
25$48.90840$1,222.71
50$46.56400$2,328.20
100$44.50100$4,450.10
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.