Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Polarized - 4 Wire |
Quantity | Unit Price | Ext Price |
---|---|---|
11 | $6.53000 | $71.83 |
209 | $6.26000 | $1,308.34 |
308 | $6.01000 | $1,851.08 |