1552300064

DigiKey Part Number
WM21785-5-ND
Manufacturer
Manufacturer Product Number
1552300064
Description
CABLE 4COND 22AWG BLACK 5M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
42/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 21223
Features
-
Voltage
1 kV
Operating Temperature
-40°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.65000$25.65
Manufacturers Standard Package
Alternate Length
CABLE 4COND 22AWG BLACK
In-Stock: 0
Unit Price: $3.03720
CABLE 4COND 22AWG BLACK 1M
In-Stock: 0
Unit Price: $5.93000
CABLE 4COND 22AWG BLACK 10M
In-Stock: 0
Unit Price: $48.73000
CABLE 4COND 22AWG BLACK 25M
In-Stock: 0
Unit Price: $114.25000
CABLE 4COND 22AWG BLACK 50M
In-Stock: 0
Unit Price: $328.41000