1731071285

DigiKey Part Number
900-1731071285-ND
Manufacturer
Manufacturer Product Number
1731071285
Description
CONN D-SUB RCPT 5POS R/A SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 (4 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E) - 5W1
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Green
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 130°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.33000$5.33
10$4.09900$40.99
25$3.73320$93.33
50$3.49420$174.71
100$3.28330$328.33
250$3.04244$760.61
500$2.88526$1,442.63
1,000$2.74690$2,746.90
2,500$2.59700$6,492.50
Manufacturers Standard Package