1731120171 | |
---|---|
DigiKey Part Number | 1731120171-ND |
Manufacturer | |
Manufacturer Product Number | 1731120171 |
Description | CONN D-SUB SOCKET COAX GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-179, 187 Crimp and Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | RG-179, 187 | |
Contact Termination | Crimp and Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $9.91840 | $1,983.68 |