Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Press-Fit | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.61000 | $6.61 |
10 | $5.10400 | $51.04 |
25 | $4.65760 | $116.44 |
50 | $4.36560 | $218.28 |
100 | $4.10820 | $410.82 |
300 | $3.76153 | $1,128.46 |
500 | $3.62264 | $1,811.32 |
1,000 | $3.45391 | $3,453.91 |
2,500 | $3.32319 | $8,307.98 |