Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.766" (19.46mm) | |
Length - Overall | 1.563" (39.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $0.95000 | $71.25 |
450 | $0.81000 | $364.50 |