Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge, Panel Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
11 | $6.57000 | $72.27 |
209 | $6.30000 | $1,316.70 |
308 | $6.05000 | $1,863.40 |