2121955110 | |
---|---|
DigiKey Part Number | 900-2121955110-ND |
Manufacturer | |
Manufacturer Product Number | 2121955110 |
Description | SENT 8MM SMT SOCKET FLOAT BTM-EN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Press-Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - |
