2132271411

DigiKey Part Number
900-2132271411TR-ND - Tape & Reel (TR)
900-2132271411CT-ND - Cut Tape (CT)
900-2132271411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2132271411
Description
CLIK-MATE1.5 DRVT SMT AU0.1 ETP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2132271411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Insulation Color
Black
Insulation Height
0.346" (8.80mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
100VAC/DC
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
In-Stock: 1,800
Can ship immediately
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$1.94387$874.74
900$1.84474$1,660.27
1,350$1.79236$2,419.69
2,250$1.73169$3,896.30
3,150$1.69473$5,338.40
4,500$1.67550$7,539.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.64000$3.64
10$2.78000$27.80
25$2.52320$63.08
50$2.35560$117.78
100$2.20760$220.76
Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.97800$29.78
100$2.36920$236.92
* All Digi-Reel orders will add a $7.00 reeling fee.