2147552081 | |
---|---|
DigiKey Part Number | 900-2147552081-ND |
Manufacturer | |
Manufacturer Product Number | 2147552081 |
Description | MICRO-FIT3.0 R-R 8 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $4.82900 | $48.29 |
25 | $4.40480 | $110.12 |
50 | $4.12720 | $206.36 |
100 | $3.88250 | $388.25 |
250 | $3.60296 | $900.74 |
500 | $3.42064 | $1,710.32 |
1,000 | $3.26014 | $3,260.14 |
2,500 | $3.12308 | $7,807.70 |