Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
10 | $0.94400 | $9.44 |
25 | $0.84960 | $21.24 |
50 | $0.78760 | $39.38 |
100 | $0.73290 | $73.29 |
250 | $0.67016 | $167.54 |
500 | $0.62914 | $314.57 |
1,000 | $0.59299 | $592.99 |
2,500 | $0.55172 | $1,379.30 |