2177971102 | |
---|---|
DigiKey Part Number | 900-2177971102-ND |
Manufacturer | |
Manufacturer Product Number | 2177971102 |
Description | KK 2.54 SR R-S 10CKT 300MM DISC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.51000 | $4.51 |
10 | $3.47700 | $34.77 |
25 | $3.16840 | $79.21 |
50 | $2.96680 | $148.34 |
100 | $2.78890 | $278.89 |
250 | $2.77412 | $693.53 |