447642402 | |
---|---|
DigiKey Part Number | 2266-447642402-ND |
Manufacturer | |
Manufacturer Product Number | 447642402 |
Description | MICRO-FIT BMI RECEPTACLE HEADER, |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.118" (3.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 447642402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.118" (3.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Black | |
Insulation Height | 0.410" (10.41mm) | |
Contact Length - Post | 0.155" (3.94mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Blind Mating, Board Guide | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze Alloy | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $8.36000 | $83.60 |
50 | $8.21000 | $410.50 |
90 | $8.05000 | $724.50 |
200 | $7.90000 | $1,580.00 |