638193900 | |
---|---|
DigiKey Part Number | 2266-638193900-ND |
Manufacturer | |
Manufacturer Product Number | 638193900 |
Description | HAND CRIMP TOOL |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $441.03000 | $441.03 |
2 | $432.70000 | $865.40 |
4 | $424.38000 | $1,697.52 |