Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $830.15000 | $830.15 |
2 | $791.08000 | $1,582.16 |