MNS2-9-IN-HU-RH | |
---|---|
DigiKey Part Number | 1859-1019-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-IN-HU-RH |
Description | ALTA INDUSTRIAL WIRELESS HUMIDIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±3% RH 8 s Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±3% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2V ~ 3.8V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.82000 | $199.82 |
5 | $193.86600 | $969.33 |
10 | $187.91500 | $1,879.15 |
25 | $177.96760 | $4,449.19 |