MNS2-9-IN-PS-300

DigiKey Part Number
1859-1078-ND
Manufacturer
Manufacturer Product Number
MNS2-9-IN-PS-300
Description
ALTA INDUSTRIAL WIRELESS PRESSUR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monnit Corporation
Series
-
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
300PSI (2068.43kPa)
Output Type
Analog Voltage
Accuracy
±0.5%
Voltage - Supply
2V ~ 3.8V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Package / Case
IoT Finished Device
Supplier Device Package
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$437.69000$437.69
5$423.62600$2,118.13
10$406.74000$4,067.40
25$390.02600$9,750.65
Manufacturers Standard Package