MNS2-9-W2-PC-01

DigiKey Part Number
1859-1032-ND
Manufacturer
Manufacturer Product Number
MNS2-9-W2-PC-01
Description
SENSOR DRY CONTACT 900MHZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pulse Counter Sensor PNP - Open Collector, 900MHz Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monnit Corporation
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Pulse Counter
Output Type
PNP - Open Collector, 900MHz
Operating Temperature
-40°C ~ 85°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$121.28000$121.28
5$116.68800$583.44
10$113.54300$1,135.43
25$101.25000$2,531.25
Manufacturers Standard Package