MP26101DR-LF-Z | |
---|---|
DigiKey Part Number | 1589-MP26101DR-LF-ZTR-ND - Tape & Reel (TR) 1589-MP26101DR-LF-ZCT-ND - Cut Tape (CT) 1589-MP26101DR-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP26101DR-LF-Z |
Description | IC BATT CHG LI-ION 1-2CELL 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.2V | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.98000 | $4.98 |
10 | $3.32300 | $33.23 |
25 | $2.89200 | $72.30 |
100 | $2.40870 | $240.87 |
250 | $2.17400 | $543.50 |
500 | $2.03088 | $1,015.44 |
1,000 | $1.91200 | $1,912.00 |
2,500 | $1.78523 | $4,463.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.73750 | $8,687.50 |