TDA51SCANHC | |
---|---|
DigiKey Part Number | 2725-TDA51SCANHCTR-ND - Tape & Reel (TR) 2725-TDA51SCANHCCT-ND - Cut Tape (CT) 2725-TDA51SCANHCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA51SCANHC |
Description | CAN DIGITAL ISOLATOR 5000VDC CHA |
Customer Reference | |
Detailed Description | CANbus Transceiver Interface 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Protocol | CANbus | |
Function | Transceiver | |
Interface | - | |
Standards | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SOIC Module (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.64000 | $4.64 |
10 | $4.14100 | $41.41 |
25 | $3.72680 | $93.17 |
100 | $3.39560 | $339.56 |
250 | $3.06432 | $766.08 |
500 | $2.74962 | $1,374.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.31896 | $2,318.96 |
2,000 | $2.20301 | $4,406.02 |