MC74HC4538AFR2-MO | |
---|---|
DigiKey Part Number | 2156-MC74HC4538AFR2-MO-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74HC4538AFR2-MO |
Description | MONOSTABLE MULTIVIBRATOR DUAL 16 |
Customer Reference | |
Detailed Description | Monostable Multivibrator 30 ns 16-SOEIAJ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 30 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOEIAJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
740 | $0.41000 | $303.40 |