EDS-408A

DigiKey Part Number
3833-EDS-408A-ND
Manufacturer
Moxa
Manufacturer Product Number
EDS-408A
Description
ENTRY-LEVEL MANAGED ETHERNET SWI
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moxa
Series
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12V ~ 48V
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
In-Stock: 0
MARKETPLACE PRODUCT
Ships from ICOMTECH, INC.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.