NPORT 5610-16 | |
---|---|
DigiKey Part Number | 3833-NPORT5610-16-ND |
Manufacturer | Moxa |
Manufacturer Product Number | NPORT 5610-16 |
Description | 16 PORT DEVICE SERVER, 10/100M E |
Customer Reference | |
Detailed Description | Serial to Ethernet Adapter Card RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Serial to Ethernet | |
Interface | RS-232 | |
Number of Ports | 16 |