SFP-1GLSXLC-T | |
---|---|
DigiKey Part Number | 3833-SFP-1GLSXLC-T-ND |
Manufacturer | Moxa |
Manufacturer Product Number | SFP-1GLSXLC-T |
Description | 1000BaseSX+, 2km, LC SFP |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | - | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |