M2052KATAN 10.000000 | |
---|---|
DigiKey Part Number | 3655-M2052KATAN10.000000-ND |
Manufacturer | |
Manufacturer Product Number | M2052KATAN 10.000000 |
Description | 5x7 mm, 3.3 Volt HCMOS/TTL High |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Tri-State (Output Enable) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Tri-State (Output Enable) | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±250ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 200°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | - |