BU-191420003

DigiKey Part Number
314-BU-191420003-ND
Manufacturer
Manufacturer Product Number
BU-191420003
Description
22-18 VINYL INSULATED #6 SPADE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.950" (24.13mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Electro-Tin
Contact Material
Copper Alloy
Insulation Diameter
-
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.321" (8.15mm)
Length - Termination
-
Tongue Inside Opening
0.149" (3.79mm)
Available To Order
Factory Stock: 4,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.37000$0.37