BU-32614-8 | |
---|---|
DigiKey Part Number | 314-1638-ND |
Manufacturer | |
Manufacturer Product Number | BU-32614-8 |
Description | CONN BANANA PLUG STACK SLDR GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solder Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Sheathed, Retractable | |
Features | - | |
Color | Gray | |
Wire Gauge | 14-18 AWG | |
Contact Finish | - | |
Contact Material | Beryllium Copper, Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.38000 | $7.38 |
10 | $6.02300 | $60.23 |
100 | $5.74040 | $574.04 |
500 | $5.55222 | $2,776.11 |
1,000 | $5.46250 | $5,462.50 |