DCM-1029 | |
---|---|
DigiKey Part Number | 3982-DCM-1029-ND |
Manufacturer | |
Manufacturer Product Number | DCM-1029 |
Description | STANDARD MOTOR 12V 6500 RPM |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 5000 RPM 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi Products Company, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 5000 RPM | |
Torque - Rated (oz-in / mNm) | 6 / 42.37 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 1.575" Dia (40.00mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.570" (14.48mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.00000 | $25.00 |