Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multilane | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Telecom | |
Function | Fiber Optic Transceiver, SFP | |
Embedded | Yes, MCU | |
Utilized IC / Part | SFP28 | |
Primary Attributes | 3.15V, 3.3V, 3.45V Supply | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Supplied Contents | Board(s) |