SR1154SW (SR44)

DigiKey Part Number
2984-SR1154SW(SR44)-ND
Manufacturer
Manufacturer Product Number
SR1154SW (SR44)
Description
BATT SLVR OX 1.55V COIN 11.6MM
Customer Reference
Detailed Description
Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Size / Dimension
0.46" Dia x 0.21" H (11.6mm x 5.4mm)
Termination Style
Requires Holder
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.