XRCGB25M000FFS1BR0 | |
---|---|
DigiKey Part Number | 490-XRCGB25M000FFS1BR0TR-ND - Tape & Reel (TR) 490-XRCGB25M000FFS1BR0CT-ND - Cut Tape (CT) 490-XRCGB25M000FFS1BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB25M000FFS1BR0 |
Description | CRYSTAL 25.0MHZ SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±8ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.40300 | $4.03 |
50 | $0.36340 | $18.17 |
100 | $0.34750 | $34.75 |
500 | $0.31338 | $156.69 |
1,000 | $0.29979 | $299.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27950 | $838.50 |
6,000 | $0.26745 | $1,604.70 |
9,000 | $0.26066 | $2,345.94 |
15,000 | $0.25236 | $3,785.40 |
21,000 | $0.24704 | $5,187.84 |
30,000 | $0.24154 | $7,246.20 |