XRCGB32M000F1H2BR0 | |
---|---|
DigiKey Part Number | 490-XRCGB32M000F1H2BR0TR-ND - Tape & Reel (TR) 490-XRCGB32M000F1H2BR0CT-ND - Cut Tape (CT) 490-XRCGB32M000F1H2BR0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB32M000F1H2BR0 |
Description | 32.0MHZ CRYSTAL UNIT +/-15PPM IN |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB32M000F1H2BR0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.36500 | $3.65 |
50 | $0.32880 | $16.44 |
100 | $0.29230 | $29.23 |
500 | $0.27768 | $138.84 |
1,000 | $0.23384 | $233.84 |