XRCGB32M000F2P55R0

DigiKey Part Number
490-XRCGB32M000F2P55R0TR-ND - Tape & Reel (TR)
490-XRCGB32M000F2P55R0CT-ND - Cut Tape (CT)
490-XRCGB32M000F2P55R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB32M000F2P55R0
Description
2.0X1.6MM 32.0MHZ CRYSTAL UNIT +
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB32M000F2P55R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.29100$2.91
50$0.26240$13.12
100$0.25090$25.09
500$0.22624$113.12
1,000$0.21640$216.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20172$605.16
6,000$0.19300$1,158.00
9,000$0.18809$1,692.81
15,000$0.18208$2,731.20
21,000$0.17824$3,743.04
30,000$0.17426$5,227.80
Manufacturers Standard Package