78604/4C

DigiKey Part Number
811-1264-5-ND
Manufacturer
Manufacturer Product Number
78604/4C
Description
TRANSFORMER 2:1 100UH 4VUS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
67µH General Purpose Pulse Transformer 2:1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
67µH
ET (Volt-Time)
4VµS
Turns Ratio - Primary:Secondary
2:1
Mounting Type
Through Hole
Size / Dimension
0.354" L x 0.375" W (9.00mm x 9.52mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Weight
0.04 oz (1.14 g)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.57000$1.57
10$1.55000$15.50
25$1.53000$38.25
50$1.50000$75.00
100$1.42000$142.00
250$1.32000$330.00
500$1.24000$620.00
1,000$1.16000$1,160.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.