MGJ2D151505BSC | |
---|---|
DigiKey Part Number | 811-MGJ2D151505BSC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D151505BSC |
Description | DC/DC 2W TH 15-15/5V 5.4KV SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 40mA, 80mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40mA, 80mA | |
Power (Watts) | 1.4 W | |
Voltage - Isolation | 5.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.48000 | $5.48 |
5 | $5.45000 | $27.25 |
10 | $5.41000 | $54.10 |
25 | $5.35000 | $133.75 |
50 | $5.22000 | $261.00 |
100 | $4.96000 | $496.00 |
250 | $4.64000 | $1,160.00 |
500 | $4.33000 | $2,165.00 |
1,000 | $4.06001 | $4,060.01 |