MGJ6D052005SC | |
---|---|
DigiKey Part Number | 811-3233-ND |
Manufacturer | |
Manufacturer Product Number | MGJ6D052005SC |
Description | DC DC CONVERTER 20V -5V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 20V -5V 240mA, 240mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ6D052005SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 240mA, 240mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 77.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 1.54" L x 0.43" W x 1.11" H (39.0mm x 11.0mm x 28.1mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $16.53000 | $495.90 |
60 | $16.12017 | $967.21 |
150 | $15.31013 | $2,296.52 |
300 | $14.33000 | $4,299.00 |